DD1800 | Diotec Semiconductor
High voltage diode, 18000 V, 20 mA, 3 x 12, DD1800
Order No.: 70S0356
MPN:
DD1800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 4 Days: 35,000 pcs. - if ordered today
Fast Recovery High Voltage Rectifier Diode, DD1800, Diotec
Features
- High creepage and clearance
Applications
- High voltage rectification at medium frequencies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 3 x 12 | |
| Voltage V RRM (peak reverse voltage) | 18000 V | |
| Surge blocking voltage V RMS | 18000 V | |
| Forward Current | 20 mA | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |