BYG20J | Diotec Semiconductor
Ultrafast rectifier diode, 650 V, 1.5 A, DO-214AC, SMA, BYG20J
Order No.: 70S0886
MPN:
BYG20J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
100 pcs.
0.1833 €
250 pcs.
0.1096 €
1000 pcs.
0.0731 €
7500 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Avalanche SMD Rectifier Diode, BYG20J, Diotec
Features
- Controlled avalanche characteristic
- High average forward current
Applications
- Rectification of higher frequencies
- High speed switching
- Bootstrap and Snubber diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultra-fast avalanche rectifier diode | |
| Enclosure | DO-214AC, SMA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Breakdown voltage | 1.4 V | |
| Surge blocking voltage V RMS | 650 V | |
| Forward Current | 1.5 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |