BYG10D-AQ | Diotec Semiconductor
Rectifier diode, 250 V, 1.5 A, DO-214AC, SMA, AEC-Q101 qualified, BYG10D-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
100 pcs.
0.1440 €
250 pcs.
0.0864 €
1000 pcs.
0.0576 €
7500 pcs.
0.0461 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, BYG10D-AQ, Diotec
Standard Avalanche SMD Rectifier Diode
Features
- Controlled avalanche characteristic
- High average forward current
- AEC-Q101 qualified
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | DO-214AC, SMA | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 250 V | |
| Forward Current | 1.5 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |