BY6 | Diotec Semiconductor
High voltage diode, 6000 V, 1 A, 7.3 x 22, BY6
Order No.: 70S0344
MPN:
BY6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 10 Weeks
Standard Recovery High Voltage Rectifier Diode, BY6, Diotec
Features
- High creepage and clearance
Applications
- High voltage rectification at 50/60 Hz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 7.3 x 22 | |
| Voltage V RRM (peak reverse voltage) | 6000 V | |
| Surge blocking voltage V RMS | 6000 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |