BY500-1000 | Diotec Semiconductor
Fast rectifier diode, 1000 V, 5 A, 5.4 x 7.5, BY500-1000
Order No.: 70S0254
MPN:
BY500-1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
100 pcs.
0.3213 €
250 pcs.
0.2713 €
500 pcs.
0.1809 €
1250 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rectifier Diode, BY500-1000, Diotec
Features
- High forward surge current
Applications
- Rectification of medium frequencies
- Snubber or Bootstrap diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Enclosure | 5.4 x 7.5 | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Breakdown voltage | 1.3 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 5 A | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,250 pieces |
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |