BAV99W | Diotec Semiconductor
Small signal diode, 125 mA, SOT-323, BAV99W
Order No.: 70S0860
MPN:
BAV99W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Available: 9,000 pcs.
Available in 4 Days: 48,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0440 €
250 pcs.
0.0262 €
1000 pcs.
0.0178 €
3000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAV99W, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Rectifying
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Enclosure | SOT-323 | |
| Rated blocking voltage | 85 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Forward Current | 125 mA | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |