BAV199-AQ | Diotec Semiconductor
Small signal diode, 125 mA, SOT-23, AEC-Q101 qualified, BAV199-AQ
Order No.: 70S0822
MPN:
BAV199-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1161 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1161 €
100 pcs.
0.0726 €
250 pcs.
0.0436 €
1000 pcs.
0.0290 €
3000 pcs.
0.0232 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAV199-AQ, Diotec
Features
- Extremely low leakage
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-23 | |
| Rated blocking voltage | 75 V | |
| Voltage V RRM (peak reverse voltage) | 85 V | |
| Forward Current | 125 mA | |
| Number of diodes | 2 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |