BAS216WT-AQ | Diotec Semiconductor
Small signal diode, 250 mA, SOD-523, AEC-Q101 qualified, BAS216WT-AQ
Order No.: 70S0788
MPN:
BAS216WT-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1038 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1038 €
100 pcs.
0.0649 €
250 pcs.
0.0389 €
1000 pcs.
0.0259 €
4000 pcs.
0.0207 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS216WT-AQ, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Rectifying
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-523 | |
| Voltage V RRM (peak reverse voltage) | 85 V | |
| Forward Current | 250 mA | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |