BAS16DW-AQ | Diotec Semiconductor
Small signal diode, 150 mA, SOT-363, AEC-Q101 qualified, BAS16DW-AQ
Order No.: 70S0776
MPN:
BAS16DW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1113 €
250 pcs.
0.0668 €
1000 pcs.
0.0445 €
3000 pcs.
0.0356 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode Array, BAS16DW-AQ, Diotec
Features
- Compliant to RoHS
Applications
- Signal processing
- High-speed Switching
- Rectifying
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-363 | |
| Voltage V RRM (peak reverse voltage) | 75 V | |
| Forward Current | 150 mA | |
| Number of diodes | 3 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |