2CL72A | Diotec Semiconductor
High voltage diode, 10000 V, 5 mA, 2.5 x 10, 2CL72A
Order No.: 70S0326
MPN:
2CL72A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.2892 €
250 pcs.
0.1737 €
1000 pcs.
0.1154 €
6000 pcs.
0.0923 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrafast Recovery High Voltage Rectifier Diode, 2CL72A, Diotec
Features
- High creepage and clearance
- High reverse voltage
- Fast switching
Applications
- High voltage rectification at medium to high frequencies
- Voltage multiplier
- Microwave generators
- Test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage diode | |
| Enclosure | 2.5 x 10 | |
| Voltage V RRM (peak reverse voltage) | 10000 V | |
| Surge blocking voltage V RMS | 10000 V | |
| Forward Current | 5 mA | |
| Number of diodes | 1 | |
| Assembly | axial | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 120 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 6,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |