2CL2FL | Diotec Semiconductor

High voltage rectifier diode, 4.2 x 15, 2CL2FL

Order No.: 09S6054
MPN:
2CL2FL
2CL2FL Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.9040 €

Fast Recovery High Voltage Rectifier Diode, 2CL2FL, Diotec Semiconductors

Features

  • High creepage and clearance
  • High reverse voltage
  • Fast reverse recovery

Applications

  • High voltage rectification at medium to high frequencies
  • Voltage multiplier
  • Microwave generators
  • Laser power supplies
Technical specifications
Filter Property Value
Product type high voltage rectifier diode
Enclosure 4.2 x 15
Voltage V RRM (peak reverse voltage) 15000 V
Number of diodes 1
Assembly axial
Junction temperature (min.) -55 °C
Junction temperature (max.) 130 °C
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes