1N4934 | Diotec Semiconductor
Fast rectifier diode, 100 V, 1 A, DO-204AC, DO-41, 1N4934
Order No.: 70S0244
MPN:
1N4934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0990 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0990 €
100 pcs.
0.0619 €
250 pcs.
0.0371 €
1000 pcs.
0.0248 €
5000 pcs.
0.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rectifier Diode, 1N4934, Diotec
Features
- Fast switching time
Applications
- Rectification of medium frequencies
- Snubber or Bootstrap diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fast rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Breakdown voltage | 1.2 V | |
| Surge blocking voltage V RMS | 100 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |