1N4148WS-AQ | Diotec Semiconductor
Small signal diode, 150 mA, SOD-323F, AEC-Q101 qualified, 1N4148WS-AQ
Order No.: 70S0748
MPN:
1N4148WS-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0704 € *
Available: 3,000 pcs.
Available in 4 Days: 75,000 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0704 €
100 pcs.
0.0440 €
250 pcs.
0.0264 €
1000 pcs.
0.0176 €
3000 pcs.
0.0140 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, 1N4148WS-AQ, Diotec
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Commercial/Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-323F | |
| Rated blocking voltage | 100 V | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Forward Current | 150 mA | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |