1N4007GP | Diotec Semiconductor

Rectifier diode, 1000 V, 1 A, DO-204AC, DO-41, 1N4007GP

Order No.: 09S5028
MPN:
1N4007GP
Series: 1N4000
1N4007GP Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available: 4,650 pcs.
Available in 4 Days: 810,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0446 €
250 pcs.
0.0268 €
1000 pcs.
0.0178 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Rectifier Diode, 1N4007GP, Diotec

Standard Recovery Rectifier Diode

Features

  • Glass passivated junction

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection


Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure DO-204AC, DO-41
Rated blocking voltage 800 V
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Forward Current 1 A
Number of diodes 1
Assembly THT
Junction temperature (min.) -55 °C
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No