1N4001GP | Diotec Semiconductor
Rectifier diode, 50 V, 1 A, DO-204AC, DO-41, 1N4001GP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0446 €
250 pcs.
0.0268 €
1000 pcs.
0.0178 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, 1N4001GP, Diotec
Standard Recovery Rectifier Diode
Features
- Glass passivated junction
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-204AC, DO-41 | |
| Rated blocking voltage | 40 V | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |