MMFTP84K | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -60 V, -0.18 A, SOT-23, MMFTP84K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.0881 €
250 pcs.
0.0528 €
1000 pcs.
0.0352 €
3000 pcs.
0.0282 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP84K, Diotec
Features
- ESD protected Gate
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -0.18 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 Ω | |
| Enclosure | SOT-23 | |
| Power loss | 250 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |