MMFTP5101K-AQ | Diotec Semiconductor

Diotec Semiconductor P channel, AEC-Q101 qualified MOSFET, -60 V, -0.5 A, SOT-23, MMFTP5101K-AQ

Order No.: 10S9270
MPN:
MMFTP5101K-AQ
MMFTP5101K-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0371 €
250 pcs.
0.0286 €
1000 pcs.
0.0250 €
3000 pcs.
0.0200 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MMFTP5101K-AQ, Diotec Semiconductor

Features

  • ESD protected Gate
  • Fast switching times

Applications

  • Signal processing
  • Drivers
  • Logic level converter
Technical specifications
Filter Property Value
Version P channel, AEC-Q101 qualified
max. Voltage -60 V
Max. current -0.5 A
drain-source on resistance RDS (on) max @VGS=4,5V 7 Ω
Enclosure SOT-23
Power loss 500 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes