MMFTP3334K-AQ | Diotec Semiconductor
Diotec Semiconductor P channel, AEC-Q101 qualified MOSFET, -30 V, -4 A, SOT-23, MMFTP3334K-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.2380 €
250 pcs.
0.2047 €
1000 pcs.
0.1357 €
3000 pcs.
0.1089 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP3334K-AQ, Diotec
Features
- ESD protected Gate
- Low on state resistance
- Low threshold voltage
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P channel, AEC-Q101 qualified | |
| max. Voltage | -30 V | |
| Max. current | -4 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 105 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 71 mΩ | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 5.9x10<sup>-9</sup> C | |
| Power loss | 1 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |