MMFTP330K | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -20 V, -3 A, SOT-23, MMFTP330K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.2511 €
250 pcs.
0.1511 €
1000 pcs.
0.1004 €
3000 pcs.
0.0803 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP330K, Diotec
Features
- ESD protected Gate
- Logic level Gate drive
- High Drain current
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -20 V | |
| Max. current | -3 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 38 mΩ | |
| Enclosure | SOT-23 | |
| Power loss | 480 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |