MMFTP2319A | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -40 V, -4.2 A, SOT-23, MMFTP2319A
Order No.: 10S9346
MPN:
MMFTP2319A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1057 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1057 €
100 pcs.
0.0916 €
250 pcs.
0.0704 €
1000 pcs.
0.0616 €
3000 pcs.
0.0493 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP2319A, Diotec Semiconductor
Features
- Fast switching times
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -40 V | |
| Max. current | -4.2 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 156 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 97 mΩ | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 8.2x10<sup>-9</sup> C | |
| Power loss | 750 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |