MMFTP2307A | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -20 V, -6 A, SOT-23, MMFTP2307A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.2820 €
250 pcs.
0.1690 €
1000 pcs.
0.1126 €
3000 pcs.
0.0901 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP2307A, Diotec
Features
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Battery management
- Drivers
- Load Switch
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -20 V | |
| Max. current | -6 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 29 mΩ | |
| Enclosure | SOT-23 | |
| Power loss | 1.6 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |