MMFTN612K | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 600 V, 40 mA, SOT-23, MMFTN612K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 8 Weeks
N-Channel Depletion Mode FET, MMFTN612K, Diotec
Features
- ESD protected Gate
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 40 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 150 Ω | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 7.8x10<sup>-9</sup> C | |
| Power loss | 500 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |