MMFTN3422K-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified FET, 30 V, 4.2 A, SOT-23, MMFTN3422K-AQ
Order No.: 09S6146
MPN:
MMFTN3422K-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2612 €
250 pcs.
0.1567 €
1000 pcs.
0.1045 €
3000 pcs.
0.0835 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MMFTN3422K-AQ, Diotec Semiconductors
Features
- ESD protected Gate
- High Drain current
- Low on-state resistance
- Fast switching times
Applications
- Signal processing
- Logic level converter
- Drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 30 V | |
| Max. current | 4.2 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 39 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 42 mΩ | |
| Enclosure | SOT-23 | |
| Gate Charge Qg @10V (nC) | 1.45x10<sup>-8</sup> C | |
| Power loss | 1250 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |