MMFT8472DW | Diotec Semiconductor
Diotec Semiconductor N/P-channel MOSFET, 50 V, 115 mA, SOT-363, MMFT8472DW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
100 pcs.
0.1678 €
250 pcs.
0.1012 €
1000 pcs.
0.0666 €
3000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
N+P Channel Enhancement Mode FET, MMFT8472DW, Diotec
Features
- Dual FET
- Fast switching times
- Compliant to RoHS
Applications
- Signal processing
- Logic level converter
- Drivers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/P-channel | |
| max. Voltage | 50 V | |
| Max. current | 115 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 Ω | |
| Enclosure | SOT-363 | |
| Power loss | 200 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |