MDE001P020 | Diotec Semiconductor
Diotec Semiconductor P-channel FET, -20 V, -1 A, SOT-563, MDE001P020
Order No.: 09S6136
MPN:
MDE001P020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1266 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1266 €
100 pcs.
0.0791 €
250 pcs.
0.0475 €
1000 pcs.
0.0317 €
4000 pcs.
0.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MDE001P020, Diotec Semiconductors
Features
- Space saving case outline
- High Drain current
- Fast switching times
Applications
- Signal processing
- Battery management
- Logic level converter
- Driver stages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -20 V | |
| Max. current | -1 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 150 mΩ | |
| Enclosure | SOT-563 | |
| Power loss | 350 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |