MDE001P020-AQ | Diotec Semiconductor

Diotec Semiconductor P channel, AEC-Q101 qualified FET, -20 V, -1 A, SOT-563, MDE001P020-AQ

Order No.: 09S6138
MPN:
MDE001P020-AQ
MDE001P020-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.0952 €
250 pcs.
0.0571 €
1000 pcs.
0.0381 €
4000 pcs.
0.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

P-Channel Enhancement Mode FET, MDE001P020-AQ, Diotec Semiconductors

Features

  • Space saving case outline
  • High Drain current
  • Fast switching times

Applications

  • Signal processing
  • Battery management
  • Logic level converter
  • Driver stages
Technical specifications
Filter Property Value
Version P channel, AEC-Q101 qualified
max. Voltage -20 V
Max. current -1 A
drain-source on resistance RDS (on) max @VGS=4,5V 150 mΩ
Enclosure SOT-563
Power loss 350 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes