MD03C090 | Diotec Semiconductor

Diotec Semiconductor N/P-channel MOSFET, 30 V, 3.7 A, SOT-26, MD03C090

Order No.: 10S9344
MPN:
MD03C090
MD03C090 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1057 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1057 €
100 pcs.
0.0916 €
250 pcs.
0.0704 €
1000 pcs.
0.0616 €
3000 pcs.
0.0493 €
*incl. VAT plus shipping costs
Subject to prior sale

N+P Channel Power MOSFET, MD03C090, Diotec Semiconductor

Features

  • Two complementary MOSFETs
  • Tiny, space saving package
  • Low profile height
  • Low on state resistance
  • Fast switching times
  • Low gate charge

Applications

  • Power Management Units
  • Battery powered devices
  • Load Switches
  • Polarity Protection
Technical specifications
Filter Property Value
Version N/P-channel
max. Voltage 30 V
Max. current 3.7 A
drain-source on resistance RDS (on) max @VGS=4,5V 95 mΩ
drain-source on resistance RDS (on) max @VGS=10V 58 mΩ
Enclosure SOT-26
Power loss 1.2 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes