DIW300N10 | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 100 V, 300 A, TO-247-3L, DIW300N10

Order No.: 09S6100
MPN:
DIW300N10
DIW300N10 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
749.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
1.666 €

N-Channel Power MOSFET, DIW300N10, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel
max. Voltage 100 V
Max. current 300 A
drain-source on resistance RDS (on) max @VGS=10V 1.6 mΩ
Enclosure TO-247-3L
Gate Charge Qg @10V (nC) 0.00000015 C
Power loss 250 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes