DIW170SIC030-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified SiC MOSFET, 1700 V, 123 A, TO-247-3L, DIW170SIC030-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3430 € *
Standard delivery time from the manufacturer is: 8 Weeks
Silicon Carbide (SiC) MOSFET, DIW170SIC030-AQ, Diotec
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Charging Station
- Inverter
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 1700 V | |
| Max. current | 123 A | |
| Enclosure | TO-247-3L | |
| Power loss | 333 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |