DIT300N04 | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 40 V, 300 A, TO-220AB, DIT300N04

Order No.: 09S6116
MPN:
DIT300N04
DIT300N04 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
250 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Power MOSFET, DIT300N04, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel
max. Voltage 40 V
Max. current 300 A
drain-source on resistance RDS (on) max @VGS=4,5V 2.5 mΩ
drain-source on resistance RDS (on) max @VGS=10V 2.2 mΩ
Enclosure TO-220AB
Gate Charge Qg @10V (nC) 9.7x10<sup>-8</sup> C
Power loss 272 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes