DIT110P06 | Diotec Semiconductor
Diotec Semiconductor P-channel MOSFET, -60 V, -110 A, TO-220AB, DIT110P06
Order No.: 09S6144
MPN:
DIT110P06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 10 Weeks
N-Channel Power MOSFET, DIT110P06, DIOTEC
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -110 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 7 mΩ | |
| Enclosure | TO-220AB | |
| Gate Charge Qg @10V (nC) | 8x10<sup>-8</sup> C | |
| Power loss | 200 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |