DIT005N60 | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 600 V, 5 A, TO-220AB, DIT005N60

Order No.: 09S6090
MPN:
DIT005N60
DIT005N60 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.3808 €
100 pcs.
0.2975 €
250 pcs.
0.2725 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale

N-Channel Power MOSFET, DIT005N60, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel
max. Voltage 600 V
Max. current 5 A
drain-source on resistance RDS (on) max @VGS=10V 2.5 Ω
Enclosure TO-220AB
Gate Charge Qg @10V (nC) 1.3x10<sup>-8</sup> C
Power loss 100 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes