DIJ2A7N90 | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 900 V, 2.7 A, TO-220AB, DIJ2A7N90
Order No.: 09S6132
MPN:
DIJ2A7N90
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
250 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Power MOSFET, DIJ2A7N90, DIOTEC
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 900 V | |
| Max. current | 2.7 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.4 Ω | |
| Enclosure | TO-220AB | |
| Gate Charge Qg @10V (nC) | 1.61x10<sup>-8</sup> C | |
| Power loss | 65.7 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |