DIH005N06-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 60 V, 5.5 A, SOT-223, DIH005N06-AQ
Order No.: 10S9372
MPN:
DIH005N06-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1830 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1830 €
100 pcs.
0.1464 €
250 pcs.
0.1280 €
1000 pcs.
0.1171 €
4000 pcs.
0.1025 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, DIH005N06-AQ, Diotec Semiconductor
Features
- Fast switching times
Applications
- Signal processing
- Battery management
- Drivers
- Load Switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 60 V | |
| Max. current | 5.5 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 160 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 130 mΩ | |
| Enclosure | SOT-223 | |
| Gate Charge Qg @10V (nC) | 9x10<sup>-9</sup> C | |
| Power loss | 10 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |