DIF120SIC017 | Diotec Semiconductor
Diotec Semiconductor N channel SiC MOSFET, 1200 V, 90 A, TO-247-4L, DIF120SIC017
Order No.: 09S6178
MPN:
DIF120SIC017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.017 € *
Standard delivery time from the manufacturer is: 8 Weeks
Silicon Carbide (SiC) MOSFET, DIF120SIC017, DIOTEC
Features
- Large clearance and creepage
- Kelvin source for fast switching and reduced noise level at Gate
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 1200 V | |
| Max. current | 90 A | |
| Enclosure | TO-247-4L | |
| Power loss | 250 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |