DI3A5C03SQK | Diotec Semiconductor
Diotec Semiconductor N/P-channel MOSFET, 30 V, 3.5 A, SO-8, DI3A5C03SQK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 8 Weeks
Dual N+P Channel Power MOSFET, DI3A5C03SQK, Diotec
Features
- Two complementary MOSFETs
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- MOSFET & IGBT driver
- Class-D audio amplifier
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/P-channel | |
| max. Voltage | 30 V | |
| Max. current | 3.5 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 126 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 98 mΩ | |
| Enclosure | SO-8 | |
| Gate Charge Qg @10V (nC) | 1.25x10<sup>-8</sup> C | |
| Power loss | 2 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |