DI3A0N150D2-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 1500 V, 3 A, TO-263AB/D²PAK, DI3A0N150D2-AQ

Order No.: 10S9428
MPN:
DI3A0N150D2-AQ
DI3A0N150D2-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.023 €

N-Channel Power MOSFET, DI3A0N150D2-AQ, Diotec Semiconductor

Features

  • Advanced Trench Technology
  • Standard Level Gate Driver
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 1500 V
Max. current 3 A
drain-source on resistance RDS (on) max @VGS=10V 6.5 Ω
Enclosure TO-263AB/D²PAK
Gate Charge Qg @10V (nC) 4x10<sup>-8</sup> C
Power loss 75 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes