DI300N10BTL | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 100 V, 300 A, TO-LL, DI300N10BTL
Order No.: 09S6094
MPN:
DI300N10BTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 12 Weeks
N-Channel Power MOSFET, DI300N10BTL, DIOTEC
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 300 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.6 mΩ | |
| Enclosure | TO-LL | |
| Gate Charge Qg @10V (nC) | 0.00000015 C | |
| Power loss | 330 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |