DI300N10BTL-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 100 V, 351 A, TO-LL, DI300N10BTL-AQ

Order No.: 09S6120
MPN:
DI300N10BTL-AQ
DI300N10BTL-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.9040 €

N-Channel Power MOSFET, DI300N10BTL-AQ, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 100 V
Max. current 351 A
drain-source on resistance RDS (on) max @VGS=10V 1.6 mΩ
Enclosure TO-LL
Gate Charge Qg @10V (nC) 0.00000015 C
Power loss 330 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes