DI2A8N03PWK2-AQ | Diotec Semiconductor
Diotec Semiconductor N/N channel MOSFET, 30 V, 2.8 A, QFN2x2, DI2A8N03PWK2-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
100 pcs.
0.2927 €
250 pcs.
0.2511 €
1000 pcs.
0.1666 €
4000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual N-Channel Power MOSFET, DI2A8N03PWK2-AQ, Diotec
Features
- Dual MOSFETs with protected Gate
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/N channel | |
| max. Voltage | 30 V | |
| Max. current | 2.8 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 72 mΩ | |
| Enclosure | QFN2x2 | |
| Power loss | 1 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |