DI2A2N80D1-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 800 V, 2.2 A, DPAK, DI2A2N80D1-AQ
Order No.: 09S6098
MPN:
DI2A2N80D1-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 12 Weeks
N-Channel Power MOSFET, DI2A2N80D1-AQ, DIOTEC
Features
- High Drain-Source voltage
- Low on state resistance
- Fast switching times
- Avalanche rated
Applications
- Power Supplies
- Power Factor Correction (PFC)
- High Voltage DC Drives
- Battery Management Systems (BMS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 800 V | |
| Max. current | 2.2 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.8 Ω | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 9.6x10<sup>-9</sup> C | |
| Power loss | 54 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |