DI260N04PQ | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 40 V, 260 A, PowerQFN 5x6, DI260N04PQ

Order No.: 10S9418
MPN:
DI260N04PQ
DI260N04PQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,641.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.9282 €

N-Channel Power MOSFET, DI260N04PQ, Diotec Semiconductor

Features

  • Low profile, space saving package
  • Standard Level Gate Driver
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N channel
max. Voltage 40 V
Max. current 260 A
drain-source on resistance RDS (on) max @VGS=10V 0.8 mΩ
Enclosure PowerQFN 5x6
Power loss 79 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes