DI097N15D2 | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 150 V, 97 A, D2PAK, DI097N15D2
Order No.: 09S6104
MPN:
DI097N15D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 10 Weeks
N-Channel Power MOSFET, DI097N15D2, DIOTEC
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 150 V | |
| Max. current | 97 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 13 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 11 mΩ | |
| Enclosure | D2PAK | |
| Gate Charge Qg @10V (nC) | 7.8x10<sup>-8</sup> C | |
| Power loss | 166 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |