DI090N15D2-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 150 V, 90 A, D2PAK, DI090N15D2-AQ

Order No.: 09S6126
MPN:
DI090N15D2-AQ
DI090N15D2-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
656.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.8211 €

N-Channel Power MOSFET, DI090N15D2-AQ, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 150 V
Max. current 90 A
drain-source on resistance RDS (on) max @VGS=10V 12 mΩ
Enclosure D2PAK
Gate Charge Qg @10V (nC) 5.4x10<sup>-8</sup> C
Power loss 166 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes