DI075SIC055D7 | Diotec Semiconductor

Diotec Semiconductor N channel SiC MOSFET, 750 V, 53 A, TO-263-7, DI075SIC055D7

Order No.: 09S6182
MPN:
DI075SIC055D7
DI075SIC055D7 Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Available in 4 Days: 400 pcs. - if ordered today
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.6180 €

Silicon Carbide (SiC) MOSFET, DI075SIC055D7, DIOTEC

Features

  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Charging Station
  • Inverter
Technical specifications
Filter Property Value
Version N channel
max. Voltage 750 V
Max. current 53 A
Enclosure TO-263-7
Power loss 214 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes