DI075P04PQ-AQ | Diotec Semiconductor
Diotec Semiconductor P channel, AEC-Q101 qualified MOSFET, -40 V, -75 A, PowerQFN 5x6, DI075P04PQ-AQ
Order No.: 10S9410
MPN:
DI075P04PQ-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 4 Days: 10,000 pcs. - if ordered today
P-Channel Power MOSFET, DI075P04PQ-AQ, Diotec Semiconductor
Features
- Low profile, space saving package
- Low on state package
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Power Tools
- Synchronous Rectifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P channel, AEC-Q101 qualified | |
| max. Voltage | -40 V | |
| Max. current | -75 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 10.5 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 7.6 mΩ | |
| Enclosure | PowerQFN 5x6 | |
| Gate Charge Qg @10V (nC) | 8x10<sup>-8</sup> C | |
| Power loss | 60 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |