DI070N01PTK | Diotec Semiconductor
Diotec Semiconductor N channel MOSFET, 12 V, 70 A, PowerQFN 3x3, DI070N01PTK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 8 Weeks
N-Channel Power MOSFET, DI070N01PTK, Diotec
Features
- ESD protected Gate
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Compliant to RoHS
Applications
- Power Management Units
- Battery powered devices
- Load Switches
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 12 V | |
| Max. current | 70 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 5.1 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.8 mΩ | |
| Enclosure | PowerQFN 3x3 | |
| Power loss | 50 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |