DI068P04D1-AQ | Diotec Semiconductor
Diotec Semiconductor P channel, AEC-Q101 qualified MOSFET, -40 V, -68 A, TO-252AA, DI068P04D1-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 4 Days: 30,000 pcs. - if ordered today
P-Channel Power MOSFET, DI068P04D1-AQ, Diotec
Features
- Advanced Trench Technology
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P channel, AEC-Q101 qualified | |
| max. Voltage | -40 V | |
| Max. current | -68 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 10.5 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 7.3 mΩ | |
| Enclosure | TO-252AA | |
| Gate Charge Qg @10V (nC) | 0.000000125 C | |
| Power loss | 65 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |