DI065N08D1-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 80 V, 65 A, TO-252AA, DI065N08D1-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 2,500 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
25 pcs.
0.7854 €
100 pcs.
0.7497 €
250 pcs.
0.7259 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Power MOSFET, DI065N08D1-AQ, Diotec
Features
- Advanced Trench Technology
- Logic Level Gate Drive
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- Compliant to RoHS
Applications
- DC/DC Converters
- Power Supplies
- DC Drives
- Synchronous Rectifiers
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 80 V | |
| Max. current | 65 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 9.5 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 7 mΩ | |
| Enclosure | TO-252AA | |
| Gate Charge Qg @10V (nC) | 3.5x10<sup>-8</sup> C | |
| Power loss | 62.5 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |