DI057N04PQ-AQ | Diotec Semiconductor

Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 40 V, 57 A, PowerQFN 5x6, DI057N04PQ-AQ

Order No.: 09S6084
MPN:
DI057N04PQ-AQ
DI057N04PQ-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1261 €

N-Channel Power MOSFET, DI057N04PQ-AQ, DIOTEC

Features

  • Logic level Gate drive
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 40 V
Max. current 57 A
drain-source on resistance RDS (on) max @VGS=4,5V 8.5 mΩ
drain-source on resistance RDS (on) max @VGS=10V 6.4 mΩ
Enclosure PowerQFN 5x6
Gate Charge Qg @10V (nC) 1.4x10<sup>-8</sup> C
Power loss 34 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes